Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4

Subtotal (1 unit)*

$56.31

(exc. GST)

$61.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.31

*price indicative

RS Stock No.:
203-8212
Mfr. Part No.:
VAS-100-1/4-PUR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/4

Pad Diameter

100mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

VAS

Holding Force

450N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS, ISO 8573-1:2010

Model Number

1396098

COO (Country of Origin):
CZ

Festo VAS Series Suction Cup, 100mm Pad Diameter, 450N Holding Force - VAS-100-1/4-PUR-B, Numeric Part Number: 1396098


This suction cup is a vacuum handling pad designed for industrial automation and material-transfer tasks, constructed with a flat polyurethane contact surface. It connects to a vacuum system via a top-entry G 1/4 vacuum port and is intended for applications that require a robust hold on flat surfaces while complying with common Air quality and hazardous-material restrictions.

Features and Benefits:


• Flat polyurethane pad delivers consistent surface contact and grip
• 450N holding force supports secure lifting of heavy components
• G 1/4 vacuum connection simplifies integration with existing vacuum lines
• Top-entry vacuum port enables compact, space-saving mounting
• RoHS and ISO 8573-1:2010 alignment assists regulated-environment usage

Applications


• Suitable for pick-and-place in Electronic Assembly lines
• Ideal for handling flat mechanical parts in automation cells
• Used for moving electrical enclosures and panels safely
• Can be used for flat-surface gripping in machine-tending operations

What material contacts the load and how does it behave with surfaces?


The pad material is polyurethane, which offers flexibility for conforming to smooth, flat surfaces while resisting abrasion common in production environments.

How is the component connected to a central vacuum supply?


Connection is via a G 1/4 vacuum port located at the TOP of the device, allowing straightforward attachment to standard G1/4 fittings and tubing.

What performance can be expected for secure holding?


The device provides a specified holding capability of 450N, suitable for substantial static lifts when used on appropriate flat surfaces.

Which standards relate to its suitability in controlled Air environments?


It is appropriate for use where ISO 8573-1:2010 airborne-contaminant classes are required and conforms to RoHS material restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy