Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4

Subtotal (1 unit)*

$86.58

(exc. GST)

$95.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.58

*price indicative

RS Stock No.:
203-8179
Mfr. Part No.:
VASB-100-1/4-PUR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/4

Product Type

Suction Cup

Pad Diameter

100mm

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

VASB

Holding Force

450N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

1396066

COO (Country of Origin):
CZ
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 350 mm and suction cup volume is 3,953 cm3. It has position of connection on top with retention force 166.1N and assembled in any position.

Ambient temperature -20 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy