Festo 15 mm Flat Silicone Suction Cup ESS-15-SS M4
- RS Stock No.:
- 202-2726
- Mfr. Part No.:
- ESS-15-SS
- Brand:
- Festo
Subtotal (1 unit)*
$23.64
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.64 |
*price indicative
- RS Stock No.:
- 202-2726
- Mfr. Part No.:
- ESS-15-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Pad Diameter | 15mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189291 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Pad Diameter 15mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 8.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189291 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 15mm Pad Diameter, 8.5N Holding Force - ESS-15-SS, Numeric Part Number: 189291
This suction cup is a Compact vacuum gripping component designed for use in automated handling systems within electronics, electrical and mechanical industries. It provides a compliant contact surface for secure pick-and-place operations and is intended for integration with vacuum supply lines where a top-mounted connection is required.
Features and Benefits:
• Silicone pad provides adaptable surface conformity and gentle handling • Flat pad shape supports consistent contact on smooth surfaces • 8.5N holding force enables stable manipulation of small parts • M4 vacuum port allows Compact and standardised hose connection • RoHS conformity minimises restricted substance concerns in assemblies
Applications
• Suitable for pick-and-place of delicate electronic components • Ideal for small-part transfer in assembly automation • Used with vacuum grippers on PCB handling equipment • Can be used for component positioning in electrical module manufacture
What connection orientation does it require for piping layout?
The vacuum entry is implemented via a top-positioned port, allowing vertical routing of the supply line for Compact mounting in gantries or end-effectors.
Which contact material is used and how does it affect surface interaction?
The pad is MADE from silicone, which offers elastic deformation to improve seal formation on flat surfaces and reduces the risk of marking sensitive substrates.
How does pad geometry influence suitability for small assemblies?
The flat pad profile promotes uniform suction across the contact area, facilitating reliable engagement with Planar parts commonly found in electronics and small mechanical assemblies.
- RS Stock No. 2038441
- Mfr. Part No. ESS-15-SN
Each
$22.10
- RS Stock No. 2038422
- Mfr. Part No. ESS-15-EN
Each
$23.58
- RS Stock No. 2038442
- Mfr. Part No. ESS-15-SU
Each
$27.98
- RS Stock No. 2038429
- Mfr. Part No. ESS-15-EF
Each
$80.56
Related links
- Festo 15 mm Silicone Suction Cup ESS-15-ES M4
- Festo 10 mm Silicone Suction Cup ESS-10-SS M4
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-EF M4
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 15 mm Nitrile Rubber (NBR) Suction Cup ESS-15-EN M4
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-SU M4
- Festo 15 mm Polyurethane Suction Cup ESS-15-EU M4
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4












