Festo 15 mm Flat PUR Suction Cup ESS-15-EF M4
- RS Stock No.:
- 203-8429
- Mfr. Part No.:
- ESS-15-EF
- Brand:
- Festo
Subtotal (1 unit)*
$80.56
(exc. GST)
$88.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.56 |
*price indicative
- RS Stock No.:
- 203-8429
- Mfr. Part No.:
- ESS-15-EF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Pad Diameter | 15mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189337 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Pad Diameter 15mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 8.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189337 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-15-EF easily interchangeable. It has minimum workpiece radius 20 mm and nominal size 2 mm.
Suction cup diameter = 15 mm
Suction cup volume = 0.35 cm3
Position of connection = on top
Related links
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-SU M4
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
- Festo 10 mm Flat Polyurethane Suction Cup ESS-10-SU M4
- Festo 15 mm Polyurethane Suction Cup ESS-15-EU M4
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
