Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6

Subtotal (1 unit)*

$134.20

(exc. GST)

$147.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.20

*price indicative

RS Stock No.:
203-8248
Mfr. Part No.:
ESH-HD-4-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

QS-6

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at Side

Series

ESH

Vacuum Entry Direction

At Side

Standards/Approvals

RoHS

Model Number

189239

COO (Country of Origin):
JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting M4.

Voulme = 0.52Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 3

Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy