Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-QS QS-6

Subtotal (1 unit)*

$71.52

(exc. GST)

$78.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$71.52

*price indicative

RS Stock No.:
203-8351
Mfr. Part No.:
ESH-HA-4-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

QS-6

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

QS-6

Series

ESH

Vacuum Entry Direction

Vacuum Connection At Top

Standards/Approvals

RoHS

Model Number

189199

COO (Country of Origin):
JP

Festo ESH Series Suction Cup, QS-6 Connection Size, Nitrile Rubber Pad - ESH-HA-4-QS, Numeric Part Number: 189199


This suction cup is a vacuum handling pad designed for pneumatic automation and robotic gripping tasks. It uses a nitrile rubber contact surface to create an air-tight seal and connects to vacuum sources via a quick-fit QS-6 Interface with the vacuum inlet positioned at the top. The component is intended for integration into industrial pick-and-place systems and other equipment requiring a reliable vacuum Interface.

Features and Benefits:


• Nitrile rubber pad provides chemical-resistant sealing performance • QS-6 quick-fit connection enables Rapid installation and removal • Top-positioned vacuum entry simplifies tubing routing in assemblies • Conforms to RoHS standards for material selection and manufacture • Compact form suited to confined gripper and end-of-arm setups

Applications


• Suitable for robotic gripper end-of-arm tooling in automation • Ideal for pick-and-place of components in electronics assembly • Used with pneumatic systems for temporary workpiece holding • Can be used for handling electrical parts where seal resilience matters

What material contacts the workpiece and why is it chosen?


The contact surface is MADE from nitrile (NBR) which offers resistance to oils and common industrial contaminants, helping maintain grip on varied surfaces.

How is the vacuum supplied to the pad in machine installations?


Vacuum is delivered through a QS-6 quick-fit connector located at the TOP of the cup, allowing straightforward connection to standard QS-6 tubing and vacuum lines.

Is the product suitable for environments with restricted space around the tooling?


Its Compact configuration and top-entry vacuum port reduce the footprint and simplify hose routing, making it practical for confined end-of-arm installations.

What manufacturing compliance is relevant for material selection?


The component is produced in line with RoHS requirements, indicating restricted use of certain hazardous substances in its materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy