RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

$393.77

(exc. GST)

$433.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$39.377$393.77

*price indicative

RS Stock No.:
176-2220
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

1/8 in

Material

Stainless Steel

Connection Type

Threaded

Thread Standard

G

Noise Reduction

73dB

Overall Length

15mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Silencer Diameter

14 mm

Maximum Operating Temperature

300°C

Thread Gender

Male

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.

Main advantages:

Large range

All fluids in aggressive environment

Full stainless steel AISI 316L

Food & Beverage compatible Silicon Free

Applications

Diary

Food & Beverage

Chemical, Petrolchemical, Pharmaceutical

Medical, Life&Sciences

Inkjet, Printing

Vacuum

Each (In a Pack of 10)
$47.668
1 Pack of 10
$142.94
Each (In a Pack of 10)
$24.213
1 Pack of 10
$455.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy