Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 456-4845
- Mfr. Part No.:
- 0682 00 17
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save $6.72
View bulk pricing optionsSubtotal (1 unit)*
$66.60
(exc. GST)
$73.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $66.60 | - |
| 6 - 29 | $65.48 | $6.72 |
| 30 + | $53.90 | $381.00 |
*price indicative
- RS Stock No.:
- 456-4845
- Mfr. Part No.:
- 0682 00 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connection Size | 3/8 in G | |
| Product Type | Pneumatic Silencer | |
| Material | Stainless Steel | |
| Series | 0682 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Overall Length | 18mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 180°C | |
| Silencer Diameter | 22 mm | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Connection Size 3/8 in G | ||
Product Type Pneumatic Silencer | ||
Material Stainless Steel | ||
Series 0682 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Overall Length 18mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 180°C | ||
Silencer Diameter 22 mm | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
Stainless Steel Silencers and Bronze Low Profile Silencers
Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format
Related links
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0683 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Internal Hexagon Head Double Female Manifold,
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
