Legris 0683 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 281-6995
- Mfr. Part No.:
- 0683 00 14
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$237.94
(exc. GST)
$261.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $237.94 | $47.588 |
*price indicative
- RS Stock No.:
- 281-6995
- Mfr. Part No.:
- 0683 00 14
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connection Size | NPT 1/4 Male | |
| Product Type | Pneumatic Silencer | |
| Material | Stainless Steel | |
| Series | 0683 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 180°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, PED, REACH, Noise | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Connection Size NPT 1/4 Male | ||
Product Type Pneumatic Silencer | ||
Material Stainless Steel | ||
Series 0683 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 180°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, PED, REACH, Noise | ||
RoHS Status: Exempt
The Legris Pneumatic Silencers are designed for installation on exhaust circuits to reduce the noise levels of equipment while operating, thus improving user comfort. It has an excellent balance between exhaust flow rate and noise reduction.
Extremely compact models available
Sintered bronze: robust and economic
- RS Stock No. 6192127
- Mfr. Part No. 0682 00 27
Each
$132.62
- RS Stock No. 4564845
- Mfr. Part No. 0682 00 17
Each
$66.60
- RS Stock No. 6192149
- Mfr. Part No. 0682 00 34
Each
$201.71
- RS Stock No. 4564823
- Mfr. Part No. 0682 00 10
Each
$45.76
Related links
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded Metric
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric












