North Polycarbonate Face Shield with Browguard Guard

Subtotal (1 box of 10 units)*

$242.36

(exc. GST)

$266.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$242.36$24.236

*price indicative

RS Stock No.:
281-1498
Mfr. Part No.:
1002346
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Face Shield

Guard Type

Browguard

Series

Clearway

Shield Material

Polycarbonate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy