Festo U Polyethylene Pneumatic Silencer 10 bar Pneumatic G

Subtotal (1 unit)*

$81.36

(exc. GST)

$89.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.36

*price indicative

RS Stock No.:
202-3010
Mfr. Part No.:
U-1-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Connection Size

G 1

Material

Polyethylene

Series

U

Thread Standard

G

Connection Type

Pneumatic

Noise Reduction

85dB

Overall Length

177mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Silencer Diameter

25.4 mm

Thread Gender

Male

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Model Number

151990

COO (Country of Origin):
CN
The Festo blanking plate used for valve terminal such as VTSA and ISO plug-in with 18 mm width and has no corrosion stress. It used PA material for cover plate.

Product weight 73.3 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy