Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 121-5865
- Distrelec Article No.:
- 301-69-710
- Mfr. Part No.:
- U-1/4-B
- Brand:
- Festo
Get a bulk buy discount
Add 13 more to save $8.32
View bulk pricing optionsSubtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $26.19 | - |
| 13 - 24 | $25.55 | $8.32 |
| 25 + | $24.90 | $32.25 |
*price indicative
- RS Stock No.:
- 121-5865
- Distrelec Article No.:
- 301-69-710
- Mfr. Part No.:
- U-1/4-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in G | |
| Material | Aluminium | |
| Series | Silencers | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 80dB | |
| Overall Length | 55.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Model Number | 6842 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in G | ||
Material Aluminium | ||
Series Silencers | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 80dB | ||
Overall Length 55.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
Model Number 6842 | ||
- COO (Country of Origin):
- DE
Festo Silencers Series Pneumatic Silencer, 1/4 inches Connection size, Aluminium - U-1/4-B, Numeric Part Number: 6842
This pneumatic silencer reduces exhaust noise from compressed Air systems and is intended for inline threaded installations in industrial automation environments. It connects directly to pneumatic exhaust ports and is constructed from aluminium to suit routine use where moderate temperature and pressure conditions are present.
Features & Benefits
• Male G-thread fits standard 1/4 inch G ports for secure connections
• Rated to operate up to 10 bar enabling use on typical pneumatic lines
• Withstands temperatures from -10°C to 70°C for varied environments
• Provides noise attenuation of 80 dB to minimise acoustic impact
• RoHS-compliant construction supporting restricted-substance requirements
• Rated to operate up to 10 bar enabling use on typical pneumatic lines
• Withstands temperatures from -10°C to 70°C for varied environments
• Provides noise attenuation of 80 dB to minimise acoustic impact
• RoHS-compliant construction supporting restricted-substance requirements
**Applications**
• Suitable for pneumatic control cabinets in factory automation
• Ideal for exhaust ports on pneumatic valves in assembly lines
• Used with compressed Air actuators to reduce workplace noise
• Can be used for machine tool exhausts where space is limited
• Ideal for exhaust ports on pneumatic valves in assembly lines
• Used with compressed Air actuators to reduce workplace noise
• Can be used for machine tool exhausts where space is limited
What material is used to balance durability and weight?
The body is MADE from aluminium which offers a lightweight solution while resisting corrosion in standard industrial settings.
How Compact is it for installations with restricted space?
The overall length is 55.6 mm, allowing fitting in confined manifolds and tight panel layouts.
Which thread specification ensures compatibility with common fittings?
It uses a male G-thread sized for 1/4 inch G to match widely used pneumatic ports.
Are there any environmental limits for its operation?
It functions reliably between -10°C and 70°C and is intended for systems not exceeding 10 bar operational pressure.
- RS Stock No. 1215864
- Mfr. Part No. U-1/2-B
Each
$49.70
- RS Stock No. 1215869
- Mfr. Part No. U-3/8-B
Each
$35.69
- RS Stock No. 2023053
- Mfr. Part No. U-1/8-I
Each
$13.67
- RS Stock No. 1214320
- Mfr. Part No. U-1/4
Each
$15.84
Related links
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Thermoplastic Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G












