Festo UC PE 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- RS Stock No.:
- 202-3067
- Mfr. Part No.:
- UC-3/8
- Brand:
- Festo
174 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.94
(exc. GST)
$25.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.94 |
- RS Stock No.:
- 202-3067
- Mfr. Part No.:
- UC-3/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo silencer used operating pressure is up to 0-10 bar and flow rate to atmosphere 5000 l/min. It is assembled in any position and using PE material for threaded plug..
Ambient temperature -10 to 70 °C
Container size 1
Container size 1
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 3/8 Male |
Inlet Connection Type | Threaded |
Material | PE |
Manufacturer Series | UC |
Type | Silencer |
Maximum Input Pressure | 10bar |
Related links
- Festo UC PE 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, M7 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, M5 Male
- Festo U PE 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo UC PE 10bar Pneumatic Silencer, Tube
- Festo U PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male