Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 175-4634
- Mfr. Part No.:
- U-1
- Brand:
- Festo
Subtotal (1 unit)*
$116.08
(exc. GST)
$127.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.08 |
*price indicative
- RS Stock No.:
- 175-4634
- Mfr. Part No.:
- U-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | G 1 | |
| Material | Polymer | |
| Series | U | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 90dB | |
| Overall Length | 126.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Silencer Diameter | 25.4 mm | |
| Thread Gender | Male | |
| Standards/Approvals | ISO8573-1:2010, RoHS Compliant | |
| Model Number | 2312 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size G 1 | ||
Material Polymer | ||
Series U | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 90dB | ||
Overall Length 126.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Silencer Diameter 25.4 mm | ||
Thread Gender Male | ||
Standards/Approvals ISO8573-1:2010, RoHS Compliant | ||
Model Number 2312 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Festo Pneumatic Silencer, 84dB Sound Pressure Level, G1 Connection Port - U-1
Reduce the exhaust sound of compressed air with this pneumatic silencer from Festo. It cuts down on noise pollution in your workplace by keeping exhaust volume levels below 84dB. The component's threaded connection means installation is easy, as it simply screws onto your equipment without needing tools. A polymer body makes the device robust, durable and able to withstand wear and tear from frequent use. The polymer material is also chemical-resistant, so contact with oils and grease won't impact performance.
• Copper-free for a reduced environmental impact
• Light weight of 140g, so puts minimal strain on a compressed air unit
• Wide operating temperature range between -10°C and +70°C for use in harsh environments
• Recyclable PE insert for a reduced carbon footprint
Applications
• Industrial automation
• Warehouses and packaging facilities
• Marine and offshore industries
How does a pneumatic silencer reduce the noise of exhaust air?
A pneumatic silencer reduces the noise of exhaust air by diffusing it over a larger surface area. This cuts down on air turbulence, which in turn lessens the sound of the exhausted air.
Where should I install this silencer?
You install this silencer directly onto the exhaust port of a pneumatic cylinder or valve.
Related links
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Thermoplastic Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G
