Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 202-3053
- Mfr. Part No.:
- U-1/8-I
- Brand:
- Festo
Subtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.67 |
*price indicative
- RS Stock No.:
- 202-3053
- Mfr. Part No.:
- U-1/8-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/8 in G | |
| Material | Polyethylene | |
| Series | Silencers | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 76.5dB | |
| Overall Length | 39.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Model Number | 3670 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/8 in G | ||
Material Polyethylene | ||
Series Silencers | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 76.5dB | ||
Overall Length 39.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
Model Number 3670 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Silencer, 76.5dB Noise Level, 2,050L/min Flow Rate - U-1/8-I
Manage the noise of your compressed air system with this Festo pneumatic silencer. It keeps the sound pressure level below 76.5dB, roughly equivalent to a vacuum cleaner, to improve workplace comfort. The unit can be installed in any orientation, so it's a flexible option. By supporting flow rates up to 2,050L/min, it maintains the effectiveness of your exhaust ports and supports efficient pressure relief. As it's fitted with a male G1/8 threaded port, this silencer is widely compatible with standard pneumatic hardware.
• Durable PE housing protects against damage from impacts
• Suitable for operating pressures between 0 and 10 bar for compatibility with many common pneumatic applications
• Works with clean and lubricated air for versatility
• Wide working temperature range from -10°C to +70°C to withstand tough industrial settings
Applications
• Bottling plants
• Automated assembly lines
• Chemical processing
• Textile industry
Why should I use a silencer with my pneumatic equipment?
Silencers are mainly used to reduce the noise of your machinery's exhaust ports to levels that are safe for operators. Installing a pneumatic silencer also minimises the risk of system contamination.
Related links
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Thermoplastic Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
