Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7911
- Mfr. Part No.:
- NEDY-L2R1-V1-B2W3L-U-0.3L-M12G4-5R
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7911
- Mfr. Part No.:
- NEDY-L2R1-V1-B2W3L-U-0.3L-M12G4-5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 5m | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor product is designed to efficiently distribute signals with its Y type design and yellow LED signal status display. It is suitable for various applications due to its sturdy construction and high-quality materials.
Y-distributor design with cables on both sides for efficient signal distribution
Yellow LED signal status display for easy monitoring
Suitable for energy chains and robot applications due to sturdy cable design
IP65 and IP67 protection for reliable performance in different environments
CE marking for compliance with EU RoHS Directive
Corrosion resistance class CRC 1 for durability in harsh conditions
Yellow LED signal status display for easy monitoring
Suitable for energy chains and robot applications due to sturdy cable design
IP65 and IP67 protection for reliable performance in different environments
CE marking for compliance with EU RoHS Directive
Corrosion resistance class CRC 1 for durability in harsh conditions
Related links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Y-distributor
