Festo, NEDY Series, For Use With Y-distributor
- RS Stock No.:
- 203-1076
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-U-M8G4-5R
- Brand:
- Festo
Subtotal (1 unit)*
$82.39
(exc. GST)
$90.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.39 |
*price indicative
- RS Stock No.:
- 203-1076
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-U-M8G4-5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | M8 x 1 | |
| For Use With | Y-distributor | |
| Connection Type B | M8 x 1 | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8005304 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A M8 x 1 | ||
For Use With Y-distributor | ||
Connection Type B M8 x 1 | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 8005304 | ||
- COO (Country of Origin):
- BG
The Festo's NEDY series Y-distributor with cable on controller side has 3-pin, M8 of electrical connection2 has length is 5m. This device is enabled with a standard, straight cable outlet for a plug socket. Its cross section area is 0.25mm2 with cable dia
Free of copper and PTFE
Ambient temperature -25 to 80 °C
Related links
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Y-distributor without Cable
- Festo For Use With Controller Side and Field Device Side
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo, NEDY Series
