Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-7929
Mfr. Part No.:
NEDY-L2R1-V1-Z4W2Z-U-0.3L-M12G4-5R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Connector

Manufacturer Series

NEDY

Connector Type

Straight Plug

For Use With

Energy Chains, Robot Applications

Length

300mm

COO (Country of Origin):
BG
The Festo Universal plug connector is designed to meet EN 61076-2-101 standards. It is a versatile accessory suitable for various applications in industrial automation, offering reliable connectivity solutions.

A-coded M12x1 connector for secure and efficient plug connections
Y-distributor design with cables on both sides for ease of installation
Yellow LED signal status display for quick visual monitoring
Holding current reduction feature for optimized energy efficiency
Durable construction with IP65 protection and corrosion resistance for longevity

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy