Festo, NEDY Series, For Use With Robot Applications, Energy Chains
- RS Stock No.:
- 288-7910
- Mfr. Part No.:
- NEDY-L2R1-V1-B2W3L-U-0.3L-M12G4-2.5R
- Brand:
- Festo
Subtotal (1 unit)*
$113.65
(exc. GST)
$125.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.65 |
*price indicative
- RS Stock No.:
- 288-7910
- Mfr. Part No.:
- NEDY-L2R1-V1-B2W3L-U-0.3L-M12G4-2.5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| Connection Type B | Straight Plug | |
| For Use With | Robot Applications, Energy Chains | |
| Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Model Number | 8035779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
Connection Type B Straight Plug | ||
For Use With Robot Applications, Energy Chains | ||
Length 3.8mm | ||
Standards/Approvals RoHS | ||
Model Number 8035779 | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor with cables on both sides is a versatile and reliable electrical connection solution. Designed based on standard EN 61076-2-101, it offers a signal status display with a yellow LED and various electrical connection options. With a robust build and quality materials, it ensures secure connections in a wide range of applications.
Y-distributor design with cables on both sides for convenient connectivity
Signal status display with yellow LED for clear indication
Multiple electrical connection options for flexibility
Robust build quality for reliable performance
Compliant with standards for quality assurance and reliability
Related links
- Festo For Use With Robot Applications, Energy Chains
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Controller Side and Field Device Side
