Festo, NEDY Series, For Use With Y-distributor with Cable on Controller Side

Subtotal (1 unit)*

$86.92

(exc. GST)

$95.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.92

*price indicative

RS Stock No.:
203-1196
Mfr. Part No.:
NEDY-L2R1-V1-M8G3-U-M12G4-5R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEDY

Connection Type A

M12 x 1

Connection Type B

M8 x 1

For Use With

Y-distributor with Cable on Controller Side

Length

5m

Standards/Approvals

RoHS

Model Number

8005302

COO (Country of Origin):
TR

Festo Connector, 4.5mm Cable Diameter, Plug-In Connection Type - NEDY-L2R1-V1-M8G3-U-M12G4-5R


Quickly link two automation processes to a source using this connector from Festo. The M12 Y-distributor with 4-pins minimises cabling needs for your machinery. It can withstand surge voltages up to 0.8kV, protecting your system from fluctuations and extending the lifespan of attached equipment. A cable length of 5m lets you connect devices across large areas, while a low weight of 153g means it's easy to handle and won't strain your setup. It has a bending radius of 28mm for a neat fit in compact systems.

• Voltage rating of 30V AC/DC is suited to low-voltage applications

• Broad operating temperature range of -25°C to +80°C for use in tough environments

• IP65 rating indicates protection from dust and ability to withstand low-pressure water jets

• Nickel-plated union nut is durable and resistant to corrosion

Applications


• Robotics

• Chemical production facilities

• Food industry

• Consumer manufacturing

What safety features does this connector have?


The Y-distributor connector is made from halogen-free material and is flame-retardant to maximise the safety of wire installations. It's appropriate for use in some hazardous environments, including those where ignitable fibres may be present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy