Festo, NEDY-L2R1-V1-M12G5-U-M12G4-2.5R Series, For Use With Energy Chains, Robot Applications

Subtotal (1 unit)*

$98.45

(exc. GST)

$108.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.45

*price indicative

RS Stock No.:
288-7923
Mfr. Part No.:
NEDY-L2R1-V1-M12G5-U-M12G4-2.5R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEDY-L2R1-V1-M12G5-U-M12G4-2.5R

Connection Type A

Plug

For Use With

Energy Chains, Robot Applications

Connection Type B

Socket

Length

2.5m

Standards/Approvals

EU RoHS, IP65 IP68 IP69K, CE, VDMA24364-B2-L, ATEX Zone 2, EN 61076-2-101, ATEX Zone 22, UK RoHS instructions, RoHS

Model Number

8005305

COO (Country of Origin):
BG
The Festo Y-distributor with cable on controller side is a reliable and efficient electrical connection component. Designed based on standard EN 61076-2-101, it offers explosion protection and is suitable for use in Zone 2 and Zone 22 (ATEX). With a wide operational voltage range of DC 0 V to 30 V and AC 0 V to 30 V, this distributor is a versatile solution for various industrial automation applications.

Y-distributor design with cable on controller side

IP65, IP68, and IP69K degree of protection for use in various environmental conditions

Suitable for energy chains/robot applications with bending strength to Festo standard

CE marked in accordance with EU RoHS Directive and UK RoHS instructions

Moderate corrosion resistance class and RoHS-compliant materials

Gold-plated copper alloy electrical contacts for optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy