Festo Pneumatic Sensor, SIM-M12 Series
- RS Stock No.:
- 175-4578
- Mfr. Part No.:
- SIM-M12-4GD-5-PU
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$36.81
(exc. GST)
$40.49
(inc. GST)
- RS Stock No.:
- 175-4578
- Mfr. Part No.:
- SIM-M12-4GD-5-PU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Sensor | |
| Manufacturer Series | SIM-M12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Sensor | ||
Manufacturer Series SIM-M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Pneumatic Sensor
The Festo SIM-M12 is a 4-wire connecting cable pneumatic sensor. This is 4-wire straight socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with cable diameter of 4.5mm.
Features and Benefits
• 5m cable length
• Operating temperature ranges between -5°C and 70°C
• Supply voltage ranges between 0VDC and 250VDC
• Moderate corrosion resistance stress
• Operating temperature ranges between -5°C and 70°C
• Supply voltage ranges between 0VDC and 250VDC
• Moderate corrosion resistance stress
Applications
• Food and packaging sector
• Energy chain and robots
• Medical equipment
• Automation industry
• Energy chain and robots
• Medical equipment
• Automation industry
Certifications
• IP65 rated
• IP68 rated
• IP69K rated
• EN 61076-2-104
• EN 61984
• IP68 rated
• IP69K rated
• EN 61076-2-104
• EN 61984
Related links
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo, SIM-M12 Series
- Festo, SIM-M8 Series
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159431
- Festo For Use With Controller Side, Field Device Side
- Festo Pneumatic Sensor, SIM-M8 Series
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159429
- Festo SIM Series Connecting Cable

