Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5707
- Distrelec Article No.:
- 301-69-060
- Mfr. Part No.:
- NEBU-M12G5-K-5-LE3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.87
(exc. GST)
$35.06
(inc. GST)
- RS Stock No.:
- 121-5707
- Distrelec Article No.:
- 301-69-060
- Mfr. Part No.:
- NEBU-M12G5-K-5-LE3
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain | |
| Length | 5m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541364 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain | ||
Length 5m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541364 | ||
- COO (Country of Origin):
- BG
Festo Cable Lead, 5m Length, 128g Weight - NEBU-M12G5-K-5-LE3
Are your existing wire connections going astray? Get back on the straight and narrow with this cable lead from Festo. It's an ideal option for devices that use M12 plugs such as sensors, transmitters and valves. Challenging joins are no longer out of reach, thanks to a generous five-metre cable length. The unit's light 128g weight makes it easy to handle and doesn't put unnecessary load on your setup. Installation is straightforward thanks to a screw-in style that doesn't need any specialist tools, so you can be set up at the twist of a finger.
Features & Benefits
• Cable endures up to five million bending cycles for longevity
• Halogen-free so it won't emit toxic fumes in the event of a fire
• IP69K rating means it's dust-tight, withstands high-pressure water jets from all directions and suits hygiene-critical applications
• Tough PUR housing and sheath resist abrasion and mechanical stress
• 2.5kV surge strength protects against hazardous overcurrents
Applications
• Healthcare equipment
• Pneumatic systems
• Construction industry
Can I use this component in challenging conditions?
Yes. This cable lead has a broad operating temperature range between -25°C and +70°C, so it's suitable for use in challenging conditions.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Flow Sensors Position Transmitter
- Festo, NEBU Series
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Field Device Side, Controller Side
- Festo Cable For Use With Energy Chain, High Mechanical Load