ifm electronic, E207 Series, For Use With Position Sensors
- RS Stock No.:
- 188-340
- Mfr. Part No.:
- E20795
- Brand:
- ifm electronic
Subtotal (1 unit)*
$19.63
(exc. GST)
$21.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.63 |
*price indicative
- RS Stock No.:
- 188-340
- Mfr. Part No.:
- E20795
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E207 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E207 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is made for position sensors, which is designed to meet demanding industrial requirements while ensuring exceptional reliability. Featuring a robust rod mounting system with a 14 mm diameter, it provides a secure and stable installation for sensors, making it ideal for various applications. With its lightweight design at just 72.5 grams, it combines strength and ease of installation, perfectly suited for environments where precision and efficiency are paramount. Crafted from high quality diecast zinc, the clamp ensures longevity and resistance to wear, enabling seamless operation in challenging conditions. This mounting solution has been engineered specifically for M12 thread designation, ensuring compatibility with a wide range of sensors and applications.
For the precise alignment of laser sensors
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
