Siemens MTP2200 Unified Comfort, SIMATIC Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080 pixel

Subtotal (1 unit)*

$12,203.13

(exc. GST)

$13,423.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,203.13

*price indicative

RS Stock No.:
201-7728
Mfr. Part No.:
6AV2128-3XB06-0AX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

MTP2200 Unified Comfort, SIMATIC

Display Type

TFT

Display Resolution

1920 x 1080 pixel

Number of Ports

2

Minimum Operating Temperature

0°C

Backlighting

Yes

Maximum Operating Temperature

50°C

Diagonal Display Size

21.5in

Length

73mm

Depth

267.8mm

Standards/Approvals

RCM, cULus, CE, EAC, KC

Width

476.1mm

IP Rating

IP65, IP20

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE

Siemens Touch-Screen HMI Display, 24V DC Power Supply, 6.9kg Weight - SIMATIC Series - 6AV2128-3XB06-0AX1


Choose this touch-screen HMI display from Siemens to act as the interface between you and your industrial machinery. It's ideal for data visualisation, information logging jobs and authorising access to equipment. The unit is compatible with alarm configuration, so you get effective security management at your fingertips. A vibrant screen uses up to 16 million colours to create crystal-clear images. The robust aluminium front enclosure withstands impacts and abrasion to deliver a long service life. For network communication tasks, this item's at home in a PROFINET system, so it's straightforward to send instructions throughout your factory automation setup.

Features & Benefits


• Dimmable backlight for screen clarity in changeable conditions

• Handles up to 90% relative humidity for use in warm and damp settings

• Large 21.5in display size makes data easy to read

• Includes both Flash and RAM memory for convenient operation

Does this product have an IP rating?


Yes. This touch-screen HMI display has an IP65 rating on the front, meaning it's dust-tight and resists water jets from all directions. At the back, it's protected to an IP20 level, meaning it's touch-proof and shielded from objects greater than 12mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy