ifm electronic, E209 Series, For Use With Position Sensors
- RS Stock No.:
- 190-012
- Mfr. Part No.:
- E20946
- Brand:
- ifm electronic
Subtotal (1 unit)*
$41.22
(exc. GST)
$45.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.22 |
*price indicative
- RS Stock No.:
- 190-012
- Mfr. Part No.:
- E20946
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E209 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Head Cap Screw: 1 x M10 x 55 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E209 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Head Cap Screw: 1 x M10 x 55 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is made for position sensors, which is a pivotal solution designed for reliability and efficiency in various industrial applications. Crafted with high quality materials, this product ensures optimal performance and durability under demanding conditions. The compact dimensions and free standing mounting type provide versatile installation options, making it easy to integrate into existing systems. Designed for use with M10 threads, this mounting set accommodates a range of position sensors, promoting seamless functionality while upholding the highest standards of precision. Its sleek stainless steel construction not only enhances longevity but also guarantees a robust framework that can withstand rigorous operational demands. Ensuring user friendliness, the supplied head cap screw simplifies the assembly process, allowing for quick set up and reducing downtime.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic, E209 Series Reflector for Use with Reflective Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
