ifm electronic, E208 Series, For Use With Position Sensors
- RS Stock No.:
- 187-604
- Mfr. Part No.:
- E20869
- Brand:
- ifm electronic
Subtotal (1 unit)*
$47.79
(exc. GST)
$52.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.79 |
*price indicative
- RS Stock No.:
- 187-604
- Mfr. Part No.:
- E20869
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E208 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Head Cap Screw: 1 x M10 x 55 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E208 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Head Cap Screw: 1 x M10 x 55 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is made for position sensors, which is a precision engineered solution designed to enhance the functionality and stability of various sensor applications. Crafted with robust materials, this clamp mounting system ensures a secure fit even in demanding environments. Its free standing design accommodates M10 fittings, making installation straightforward and efficient. Weighing in at just 187.5 grams, it combines strength and lightweight design, making it an ideal choice for both portability and durability. The seamless integration of stainless steel components promises longevity, while dimensions tailored for optimal performance ensure compatibility with a range of equipment. Perfectly suited for industrial applications, this product represents the pinnacle of practical engineering and reliability.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Reflector, RoHS Standard
