ifm electronic, E208 Series, For Use With Position Sensors
- RS Stock No.:
- 186-675
- Mfr. Part No.:
- E20864
- Brand:
- ifm electronic
Subtotal (1 unit)*
$51.83
(exc. GST)
$57.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.83 |
*price indicative
- RS Stock No.:
- 186-675
- Mfr. Part No.:
- E20864
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E208 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Screw: 1 x M8 x 40 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E208 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Screw: 1 x M8 x 40 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is expertly designed for position sensors, catering to both functionality and aesthetics. Featuring a robust aluminium profile, it ensures a secure fit for various applications. Its clever clamp mounting design enhances installation ease, allowing for quick adjustments without compromising reliability. Weighing in at just 179 grams, this component balances strength and lightweight convenience, making it an ideal solution for dynamic environments. Crafted from high quality materials, including stainless steel and diecast zinc, it promises durability and longevity. This mounting set stands ready to support innovations in sensor technology, ensuring your systems perform at their best for years to come.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to an aluminium profile
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Reflector, RoHS Standard
