SMC 30 μm Replacement Filter Element for Air, Nitrogen
- RS Stock No.:
- 700-8786
- Distrelec Article No.:
- 304-35-931
- Mfr. Part No.:
- I-36S-A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$1,097.58
(exc. GST)
$1,207.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,097.58 | $109.758 |
*price indicative
- RS Stock No.:
- 700-8786
- Distrelec Article No.:
- 304-35-931
- Mfr. Part No.:
- I-36S-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 30μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Air, Nitrogen | |
| Material | PUR, Soft Nylon, Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 30μm | ||
Product Type Replacement Filter Element | ||
For Use With Air, Nitrogen | ||
Material PUR, Soft Nylon, Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change
Related links
- SMC 30 μm Replacement Filter Element for ZFB
- SMC 30 μm Replacement Filter Element for ZFA
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element
- Norgren Compressed Air Filter Element
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter Element for AMJ3000
- SMC Replacement Filter Element for AFF
