Festo 1 μm Replacement Filter Element for MS
- RS Stock No.:
- 202-3607
- Mfr. Part No.:
- MS6-LFM-B
- Brand:
- Festo
Subtotal (1 unit)*
$132.95
(exc. GST)
$146.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.95 |
*price indicative
- RS Stock No.:
- 202-3607
- Mfr. Part No.:
- MS6-LFM-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter Element | |
| For Use With | MS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Replacement Filter Element | ||
For Use With MS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Festo Replacement Filter Element, 1μm Filtration Size, For Use With MS Series - MS6-LFM-B, Numeric Part Number:532910
This replacement filter element is designed to provide particulate removal for pneumatic MS units in industrial automation systems. It functions as an inline cartridge that captures contaminants down to a fine level while fitting into existing MS filter housings. The product is intended for environments where small-particle filtration is required to protect downstream pneumatic components.
Features and Benefits:
• 1 μm nominal filtration improves downstream component longevity
• Compatible with MS filter housings for straightforward swaps
• Meets RoHS criteria to limit hazardous substances
• Compatible with MS filter housings for straightforward swaps
• Meets RoHS criteria to limit hazardous substances
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for use in Electronic Assembly pneumatic supplies
• Used with mechanical actuators to reduce wear from particulates
• Can be used for compressed Air lines feeding precision valves
• Ideal for use in Electronic Assembly pneumatic supplies
• Used with mechanical actuators to reduce wear from particulates
• Can be used for compressed Air lines feeding precision valves
What particle size does the element retain during operation?
It captures particles down to 1 μm, helping to prevent fine abrasive and contaminant ingress into pneumatic components.
Is this cartridge intended to be installed in standard MS filter units?
Yes, it is designed for use within MS-type filter housings to simplify maintenance and replacement cycles.
Does the material selection consider hazardous substance restrictions?
The construction complies with RoHS requirements, restricting certain hazardous materials in the component.
Related links
- Festo 1 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for Sealing Ring
- Festo 5 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for VABD
- Festo Replacement Filter Element for MS
