Festo 40 μm Replacement Filter Element for MS
- RS Stock No.:
- 253-9232
- Distrelec Article No.:
- 302-82-832
- Mfr. Part No.:
- MS6-LFP1-E
- Brand:
- Festo
Subtotal (1 unit)*
$20.53
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.53 |
*price indicative
- RS Stock No.:
- 253-9232
- Distrelec Article No.:
- 302-82-832
- Mfr. Part No.:
- MS6-LFP1-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | MS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With MS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter Element For MS Serie, Blue, Size 6 - MS6-LFP1-E
Help your pneumatic system breathe easily with this replacement filter element from Festo. You can rely on it to provide effective purification of compressed air and remove oil aerosols that are harmful to your equipment. For convenience, the device fits seamlessly with filters from Festo's MS series, such as the 40μm unit (202-3324). The filter's white colour means you can quickly spot residue build-ups at a glance. This makes maintenance easy, while boosting your system's efficiency and preventing sticky situations.
Features & Benefits
• PE material is resistant to wear and corrosion for a long service life
• Filtration size of 40μm to remove small particles
• Simply fits around your filter for easy installation without the need for complex tools
Applications
• Automotive manufacturing
• Industrial equipment
• Pneumatic systems
• General compressors
Why does filtration size matter?
Filtration size determines the kind of particles that you can remove from the compressed air in your setup. The smaller the filtration grade, the smaller the particles you can filter out of your air supply, helping to boost performance and ensure clean air.
Related links
- Festo 40 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
- Festo 40 μm Replacement Filter Element for Sealing Ring
