Festo 0.01 μm Replacement Filter Element for VABD

Subtotal (1 unit)*

$162.53

(exc. GST)

$178.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.53

*price indicative

RS Stock No.:
202-3717
Mfr. Part No.:
MS6-LFM-AI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

0.01μm

Product Type

Replacement Filter Element

For Use With

VABD

Material

Boron Silicate Fibre

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Festo Series MS Replacement Filter Element, 0.01μm Filtration size - MS6-LFM-AI, Numeric Part Number: 547922


This replacement filter element is designed for high-efficiency filtration in industrial applications. Ideal for pneumatic systems, the micro-filter cartridge provides excellent cleaning capabilities with a filtration size of 0.01μm. Constructed from borosilicate fibre, it ensures durability and compliance with RoHS standards.

Features & Benefits


• Delivers 0.01μm filtration for advanced air quality

• Made of borosilicate fibre for effective contaminant capture

• Corrosion resistance class CRC 2 suitable for moderate conditions

Applications


• Utilised in pneumatic systems to ensure clean air flow

• Used in environments with moderate corrosion stress

• Ideal for industries demanding stringent filtration solutions

What is the importance of the 0.01μm filtration in industrial applications?


Utilising a 0.01μm filtration level ensures that even the smallest particles, including dust and aerosols, are filtered out, thereby maintaining the integrity of pneumatic systems and enhancing overall performance.

How does the corrosion resistance class CRC 2 influence its use?


The CRC 2 classification indicates moderate corrosion resistance, making it suitable for environments where exposure to moisture or chemicals is possible, thus prolonging the lifespan of the filter element.

What materials are used in constructing this filter element?


The filter element is constructed from borosilicate fibre, which combines high filtration efficiency with durability, making it suitable for demanding industrial environments.

Can this filter element be used in automation systems?


Yes, it is designed specifically for pneumatic applications, making it suitable for integration into various automation systems that require high-quality air filtration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy