Festo 5 μm Replacement Filter Element for MS
- RS Stock No.:
- 253-9231
- Distrelec Article No.:
- 302-82-831
- Mfr. Part No.:
- MS6-LFP1-C
- Brand:
- Festo
Subtotal (1 unit)*
$22.26
(exc. GST)
$24.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.26 |
*price indicative
- RS Stock No.:
- 253-9231
- Distrelec Article No.:
- 302-82-831
- Mfr. Part No.:
- MS6-LFP1-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | MS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With MS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter Element For MS Series, Size 6, PE Material - MS6-LFP1-C
Breeze through your pneumatic processes with confidence thanks to this replacement filter element from Festo. It meets the challenge of capturing moisture, dirt and dust particles from your system's air supply, providing effective protection against harmful build-ups. As it's designed to work with Festo pneumatic filters (202-3334), you can trust the cartridge is a sure fit for your air-preparation equipment. A small filtration grade of 5μm gives the product tight control over your device's airflow for reliable filtering.
Features & Benefits
• Colour-coded blue body for convenient identification of the filtration size
• Easily slips around your filter device for quick replacement and minimal downtime
• Supports the same flow rate as your filter unit for efficient performance
Applications
• Chemical processing
• Machine manufacturing
• Food production
Can I use this replacement filter element in wet environments?
Yes, this component's PE body lets it withstand moderate corrosion, so it's suitable for use in humid areas.
What substances can I use this cartridge with?
You can use this product with compressed air and other inert gases, so it's a versatile option.
Related links
- Festo 5 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for MS
- Festo Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS6
- Festo 1 μm Replacement Filter Element for MS and D
- Festo 5 μm Replacement Filter Element for MS4
