Festo 1 μm Replacement Filter Element for MS

Subtotal (1 unit)*

$376.99

(exc. GST)

$414.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.99

*price indicative

RS Stock No.:
202-3679
Mfr. Part No.:
MS6-LFM-B-HF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

Filtration Size

1μm

For Use With

MS

Material

Boron Silicate Fibre

Standards/Approvals

No

COO (Country of Origin):
HU

Festo Series MS Replacement Filter Element, 1μm Filtration size - MS6-LFM-B-HF, Numeric Part Number: 552092


This replacement filter element is an integral part of an effective industrial filtration solution. With a filtration size of 1μm and designed specifically for the Festo MS series, it ensures optimal performance in demanding environments. The filter is constructed from borosilicate fibre, providing enhanced durability and reliability under moderate corrosion stress conditions.

Features & Benefits


• High-efficiency filtration for improved air quality in various applications

• Designed to meet corrosion resistance class CRC 2 for durability

• Utilises borosilicate fibre material for effective filtering

• Simplifies maintenance with easy replacement process

• Compatible with OEM filter parts for seamless integration

Applications


• Used with pneumatic systems for effective air treatment

• Incorporated in hydraulic systems for optimal fluid quality

• Suitable for automation equipment requiring high filtration standards

• Ideal for environments with moderate corrosion concerns

What type of materials are used in this filter element's construction?


The filter element is made from borosilicate fibre, which ensures robust performance and longevity even in moderate corrosion environments.

How does the filtration size impact performance in my applications?


A 1μm filtration size effectively removes particulate contaminants to maintain system efficiency and protect sensitive components in pneumatic and hydraulic systems.

Is this filter compatible with my existing industrial equipment?


This replacement element is designed to integrate smoothly with Festo MS series filters and other OEM filter parts, making it suitable for your existing machinery.

What maintenance practices should I follow to optimise filter performance?


Regularly check the filter condition and replace it as needed to ensure continued optimal filtration efficiency. Adhering to the manufacturer's guidelines for maintenance will promote the filter's longevity.

Can this filter element help reduce downtime in my operations?


Yes, by ensuring consistent filtration and preventing contamination, it contributes to the reliability of your equipment, thus reducing the chances of unplanned downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy