Festo 5 μm Replacement Filter Element for MS4
- RS Stock No.:
- 202-3597
- Distrelec Article No.:
- 301-68-978
- Mfr. Part No.:
- MS4-LFP-C
- Brand:
- Festo
Subtotal (1 unit)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.21 |
*price indicative
- RS Stock No.:
- 202-3597
- Distrelec Article No.:
- 301-68-978
- Mfr. Part No.:
- MS4-LFP-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | MS4 | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With MS4 | ||
Material Polyethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter Element, Corrosion Resistance Class 2, Size 4 - MS4-LFP-C
Give your pneumatic equipment a breath of fresh air with this replacement filter element from Festo. It captures tiny dust and moisture particles that could cause blockages, friction and wear in your compressed air system. Exchanging an old filter unit for a new one is a quick and easy way to extend the service life of your equipment. This product's white colour makes contaminants stick out like a sore thumb, so it's easy to see when it's saturated and needs swapping out.
Features & Benefits
• Fine 5μm filter grade prevents even small particles from passing through your pneumatic setup
• PE filter material resists chemicals, corrosion and thermal stress to deliver long-term performance
Applications
• Automotive servicing and repairs
• Laboratories
• Medical equipment
• Construction industry
What does μm mean?
The symbol μm refers to micrometers. These are used for measurements at a microscopic scale, with 1μm being equivalent to one-millionth of a metre.
What corrosion resistance class is this filter?
It has a CRC of 2. There are five corrosion resistance classes altogether – 1 (very low), 2 (moderate), 3 (medium), 4 (strong) and 5 (very strong).
Related links
- Festo 5 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS6
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 5 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 5 μm Replacement Filter Element
- Festo 40 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
