Festo 5 μm Replacement Filter Element
- RS Stock No.:
- 202-3653
- Mfr. Part No.:
- LFP-D-MIDI-5M
- Brand:
- Festo
Subtotal (1 unit)*
$41.15
(exc. GST)
$45.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.15 |
*price indicative
- RS Stock No.:
- 202-3653
- Mfr. Part No.:
- LFP-D-MIDI-5M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
- COO (Country of Origin):
- HU
Festo D Series Replacement Filter Element, 5 μm Filtration - LFP-D-MIDI-5M, Numeric Part Number: 159594
This filter cartridge from Festo provides precise 5 μm filtration and meets stringent standards. Its Midi size adds versatility, making it suitable for various industrial applications.
Features & Benefits
• 5 μm filtration ensures high performance
• Ideal for robust industrial filter elements
• Midi size offers versatility across setups
• Easy integration with existing systems
• Enhances efficiency by reducing contamination risks
Applications
• Ideal for pneumatic systems requiring air filtration
• Maintains cleanliness in automation processes
• Suitable for environments with strict filtration standards
Is this cartridge compliant with industry standards?
Yes, it conforms to VDMA24364-B1/B2-L standards.
Related links
- Festo 40μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element
- Festo 5 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo Replacement Filter Element for D
- Festo 1 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS6
