Festo 40 μm Replacement Filter Element for Sealing Ring
- RS Stock No.:
- 202-3631
- Distrelec Article No.:
- 301-68-979
- Mfr. Part No.:
- MS4-LFP-E
- Brand:
- Festo
Subtotal (1 unit)*
$14.97
(exc. GST)
$16.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.97 |
*price indicative
- RS Stock No.:
- 202-3631
- Distrelec Article No.:
- 301-68-979
- Mfr. Part No.:
- MS4-LFP-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Sealing Ring | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With Sealing Ring | ||
Material Polyethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter Element, 40μm Filtration Grade, Size 4 - MS4-LFP-E
Could your pneumatic purification cartridge do with an upgrade? Fit this replacement filter element from Festo to keep your MS series pressurised kit in tip-top shape. It's a vital part of any compressed medium operation and cleans air or liquids by trapping unwanted particles to improve efficiency and prevent damage. The part has a CRC2 corrosion resistance classification. This means it offers moderate resistance against the corrosive effects of industrial coolants and lubricating agents.
Features & Benefits
• PE filter resists environmental damage for better durability
• Plastic insert ensures the component retains its shape for optimal performance
Applications
• Railway systems
• Gas cylinders
• Automotive industry
• Medical equipment
What's indicated by filtration grade?
This refers to a component's ability to catch unwanted particles, such as dust. It's measured in micrometres, which refers to the size of molecules that the filter can remove from the air. This component has a 40μm grade of filtration, making it suitable for catching particles as small as a grain of table salt.
When should I replace the filter?
If you notice a build-up of unwanted particles downstream of the filter, it's time to reach for a replacement.
Related links
- Festo Replacement Filter Element for Sealing Ring
- Festo 40 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo 1 μm Replacement Filter Element for Sealing Ring
- Festo 5 μm Replacement Filter Element for MS4
- Festo 40 μm Replacement Filter for P
- Festo 40 μm Replacement Filter for PFEP
- Festo 40 μm Replacement Filter for LFP
