Festo 5 μm Replacement Filter Element for MS

Subtotal (1 unit)*

$96.27

(exc. GST)

$105.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.27

*price indicative

RS Stock No.:
202-3574
Mfr. Part No.:
MS9-LFP-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

5μm

Product Type

Replacement Filter Element

For Use With

MS

Material

Polyethylene

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Replacement Filter Element, 5μm Filtration Size, Polyethylene - MS9-LFP-C, Numeric Part Number:570309


This replacement filter element is designed for use in compressed-air preparation units to remove particulates from pneumatic systems. It sits inside compatible filter housings to capture contaminants and help maintain downstream component performance in automation, electronics and mechanical environments.

Features and Benefits:


• 5μm filtration captures fine particulate and protects downstream components
• Polyethylene construction resists common industrial fluids and aids longevity
• Compatible with MS filter housings for straightforward retrofit installation
• Conforms to RoHS standards supporting restricted-substance requirements

Applications


• Suitable for pneumatic control cabinets in factory automation
• Used with MS filter assemblies on production-line Air supplies
• Ideal for instrument Air in electronics manufacturing environments
• Can be used in maintenance kits for mechanical plant Air systems

What particle size does it remove from the Air stream?


The element filters down to 5μm particles, reducing ingress of fine solids into valves and actuators.

Which housing types will accept the element?


It is intended for use with MS series filter housings that accept compatible replacement elements.

What material is the filter MADE from and why is that important?


The media is polyethylene, chosen for chemical resistance to typical lubricants and condensate in industrial Air systems.

Does it meet any regulatory substance limitations?


The component meets RoHS requirements limiting specified hazardous materials in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy