Festo 5 μm Replacement Filter Element for D
- RS Stock No.:
- 202-3563
- Mfr. Part No.:
- LFP-D-MAXI-5M
- Brand:
- Festo
Subtotal (1 unit)*
$81.37
(exc. GST)
$89.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.37 |
*price indicative
- RS Stock No.:
- 202-3563
- Mfr. Part No.:
- LFP-D-MAXI-5M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Series D Replacement Filter Element, 5μm Filtration size, For Series D - LFP-D-MAXI-5M, Numeric Part Number: 159641
This replacement filter element is designed for effective filtration in pneumatic systems, ensuring high air quality for industrial applications. With a filtration size of 5μm, it enhances operational reliability by removing particulate contaminants. This high-efficiency filter element is suitable for use in Festo pneumatic piston rod cylinders, providing an optimal solution for various automation requirements.
Features & Benefits
• Captures contaminants as small as 5μm for improved performance
• Enhances compressed air quality for pneumatic systems
• Complies with high-efficiency filtration standards
• Tailored for Festo products ensuring seamless compatibility
• Easy installation reduces downtime during maintenance
• Supports long-lasting operational reliability and efficiency
Applications
• Used in pneumatic piston rod cylinders for precise operation
• Utilised in industrial air filtration systems to maintain cleanliness
• Serves as an essential component in automated machinery
• Examination in fields requiring consistent air quality standards
• Suitable for compressed air systems across various industries
What types of contaminants can be effectively removed with this product?
The product effectively removes particulates, dust, and debris sized at 5μm or larger, which helps in maintaining the cleanliness of the air system and extending equipment life.
How does this filter impact the overall efficiency of pneumatic systems?
Utilising this high-efficiency filter ensures cleaner air for pneumatic operations, reducing wear and tear on components, which ultimately enhances system longevity and reliability.
Is the installation process straightforward?
Yes, its design allows for simple and quick installation, enabling easy replacement during maintenance without extensive downtime.
Can this filter element be used in other pneumatic applications?
While it is specifically designed for Festo products, it may be compatible with other systems depending on the specific requirements and fitting standards.
What maintenance is required to ensure optimal performance?
Regular inspection and timely replacement when the filter becomes saturated will maintain optimal filtration efficiency and prolong the lifespan of pneumatic equipment.
Related links
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 40μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element
- Festo 0.01 μm Replacement Filter Element for D
- Festo 1 μm Replacement Filter Element for D
- Festo Replacement Filter Element for D
- Festo 40 μm Replacement Filter for LFP
- Festo Replacement Filter Element for D Connector
