SMC 3/4 in Air Regulator - 10 bar 5000L/min, G AR40-D
- RS Stock No.:
- 255-2857
- Mfr. Part No.:
- AR40-F06E-D
- Brand:
- SMC
Subtotal (1 unit)*
$166.72
(exc. GST)
$183.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.72 |
*price indicative
- RS Stock No.:
- 255-2857
- Mfr. Part No.:
- AR40-F06E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/4 in | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | AR40-D | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/4 in | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series AR40-D | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
SMC AR40-D Series Regulator, 5000 L/min Maximum Flow Rate, 0.05 to 0.85 MPa Pressure Setting Range - AR40-F06E-D
This regulator controls and stabilises compressed-air pressure for pneumatic systems in automation and mechanical environments. It is designed for inline installation with a G-thread connection and has an embedded square pressure gauge option with limit indicator for local monitoring. The unit employs a relieving exhaust mechanism and is intended for use where adjustable pressure control and clear Visual feedback are required.
Features & Benefits
• Adjustable set range 0.05 to 0.85MPa for precise pressure control
• Maximum operating pressure 1.0MPa to handle elevated supply conditions
• Relieving construction evacuates downstream overpressure automatically
• Flow capacity rated to 5000L/min for high-throughput circuits
• Operating temperature -5 to 60°C for broad ambient compatibility
• Maximum operating pressure 1.0MPa to handle elevated supply conditions
• Relieving construction evacuates downstream overpressure automatically
• Flow capacity rated to 5000L/min for high-throughput circuits
• Operating temperature -5 to 60°C for broad ambient compatibility
Applications
• Suitable for Air supply regulation in factory automation equipment
• Ideal for pressure control on pneumatic actuators and valves
• Used with instrumentation panels requiring local pressure indication
• Can be used for compressed-Air distribution in assembly lines
• Ideal for pressure control on pneumatic actuators and valves
• Used with instrumentation panels requiring local pressure indication
• Can be used for compressed-Air distribution in assembly lines
What port and thread type are provided for installation?
The unit uses a 3/4in port with G-thread compatibility for standard pneumatic piping.
How is downstream overpressure handled during pressure reduction?
The relieving mechanism vents excess pressure to the atmosphere to protect downstream devices.
What environmental limits govern use in cold conditions?
It operates down to -5°C provided the medium and ambient do not freeze.
Is the regulator suitable for higher flow system upgrades?
Its maximum flow rating of 5000L/min supports many high-flow applications within the stated pressure range.
Related links
- SMC 1/2 in Regulator - 10 bar 5000L/min, G AR40-D
- SMC 3/8 in Regulator - 10 bar 5000L/min, G AR30-D
- SMC 1/4 in Regulator - 10 bar 5000L/min, G AR20-D
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC Regulator - 1 Mpa 20000 L/min AR
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
