SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- RS Stock No.:
- 255-2427
- Mfr. Part No.:
- ARM11BB1-R08-A
- Brand:
- SMC
Subtotal (1 unit)*
$118.45
(exc. GST)
$130.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.45 |
*price indicative
- RS Stock No.:
- 255-2427
- Mfr. Part No.:
- ARM11BB1-R08-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM11 | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM11 | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 8 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC Tube Common Supply Block - ARM11A1-S01
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
