SMC Tube Pneumatic Regulator -, 8 mm 0.5 bar ARM11
- RS Stock No.:
- 255-2422
- Mfr. Part No.:
- ARM11A1-P02-A
- Brand:
- SMC
Subtotal (1 unit)*
$268.68
(exc. GST)
$295.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $268.68 |
*price indicative
- RS Stock No.:
- 255-2422
- Mfr. Part No.:
- ARM11A1-P02-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM11 | |
| Outlet Size | 8 mm | |
| Outlet Type | Tube | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM11 | ||
Outlet Size 8 mm | ||
Outlet Type Tube | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
- SMC Tube Common Supply Block - ARM11A1-S01
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator - 0.5 bar AR20
