SMC Tube Common Supply Block -, 6 mm 0.5 bar ARM10, ARM11A1-S01
- RS Stock No.:
- 255-2423
- Distrelec Article No.:
- 304-23-698
- Mfr. Part No.:
- ARM11A1-S01
- Brand:
- SMC
Subtotal (1 unit)*
$38.28
(exc. GST)
$42.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $38.28 |
*price indicative
- RS Stock No.:
- 255-2423
- Distrelec Article No.:
- 304-23-698
- Mfr. Part No.:
- ARM11A1-S01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Common Supply Block | |
| Series | ARM10 | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | ARM11A1-S01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Common Supply Block | ||
Series ARM10 | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
Model Number ARM11A1-S01 | ||
- COO (Country of Origin):
- JP
Common supply block (S) - ARM11A1-S01
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC Tube Pneumatic Regulator -, 8 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- Druck PTXPRESSX Series Pressure Sensor -0.5 bar 0.5 bar
