SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11

Subtotal (1 unit)*

$111.90

(exc. GST)

$123.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$111.90

*price indicative

RS Stock No.:
255-2426
Mfr. Part No.:
ARM11AB2-R17-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM11

Outlet Size

6 mm

Outlet Type

Tube

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.5bar

COO (Country of Origin):
JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.

Individual or common supply

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy