Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar, 1/8 in, 11bar max. input, 557776
- RS Stock No.:
- 202-2148
- Mfr. Part No.:
- VPPE-3-1-1/8-10-420-E1
- Brand:
- Festo
Subtotal (1 unit)*
$1,259.61
(exc. GST)
$1,385.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.61 |
*price indicative
- RS Stock No.:
- 202-2148
- Mfr. Part No.:
- VPPE-3-1-1/8-10-420-E1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 10bar | |
| Minimum Outlet Pressure | 0.1bar | |
| Maximum Input Pressure | 11bar | |
| Manufacturer Series | VPP | |
| Pressure Gauge Port Size | G 1/8 | |
| Port Connection Thread Size | 1/8 in | |
| Typical Flow Rate | 1250L/min | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +50°C | |
| Overall Length | 50mm | |
| Overall Width | 50mm | |
| Proof Pressure | 0.05bar | |
| Model Number p | 557776 | |
| Overall Dimensions | 50 x 50 x 114mm | |
| Overall Height | 114mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 10bar | ||
Minimum Outlet Pressure 0.1bar | ||
Maximum Input Pressure 11bar | ||
Manufacturer Series VPP | ||
Pressure Gauge Port Size G 1/8 | ||
Port Connection Thread Size 1/8 in | ||
Typical Flow Rate 1250L/min | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +50°C | ||
Overall Length 50mm | ||
Overall Width 50mm | ||
Proof Pressure 0.05bar | ||
Model Number p 557776 | ||
Overall Dimensions 50 x 50 x 114mm | ||
Overall Height 114mm | ||
- COO (Country of Origin):
- HU
Festo VPPE Series Pneumatic Regulator, 11 bar Maximum Input Pressure, 1250 L/min Typical Flow Rate - VPPE-3-1-1/8-10-420-E1
This pneumatic regulator manufactured by Festo, is designed to effectively regulate air pressure in various industrial applications. With a maximum outlet pressure of 10 bar, this regulator ensures precise control over air pressure levels. The VPPE series regulator provides reliable performance and consistent results in pneumatic systems.
Features & Benefits
• Nominal diameter of 5mm for pressurisation and 2.5mm for exhaust
• Electrical actuation for ease of operation
• Soft sealing principle for efficient regulation
• Pilot actuated diaphragm regulator design structure
• LED display for easy monitoring of pressure levels
• Electrical actuation for ease of operation
• Soft sealing principle for efficient regulation
• Pilot actuated diaphragm regulator design structure
• LED display for easy monitoring of pressure levels
Applications
• Ideal for regulating air pressure in pneumatic systems
• Effective in controlling pressure in industrial processes
• Used for maintaining consistent air pressure in various applications
• Effective in controlling pressure in industrial processes
• Used for maintaining consistent air pressure in various applications
Can it regulate air pressure in industrial applications effectively?
Yes, this pneumatic regulator is designed to provide precise control over air pressure in various industrial settings.
Will it work with different types of pneumatic systems?
This regulator is versatile and can be used with a wide range of pneumatic systems for efficient pressure regulation.
Is it suitable for applications requiring high-pressure regulation?
Yes, with a maximum input pressure of 11 bar, it is reliable for applications that require high-pressure control.
Can it be used in electronics-related applications?
Yes, it is suitable for use in electronics industries where precise pressure control is necessary.
Does it come with safety features for uninterrupted operation?
Yes, the safety position ensures that the output pressure is maintained even if the power supply is interrupted, providing reliable performance.
Related links
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-420-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 11bar max. input, 557773
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 557780
- Festo G 1/8 Pneumatic Regulator - 0.02bar to 2bar 557774
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 557775
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-420-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 557778
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-010-E1-F1A
