Festo VPPE-3-1-1/8-2-420-E1 Series Pneumatic Regulator G 1/8 Pneumatic G

Subtotal (1 unit)*

$1,237.48

(exc. GST)

$1,361.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,237.48

*price indicative

RS Stock No.:
202-2125
Mfr. Part No.:
VPPE-3-1-1/8-2-420-E1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/8

Outlet Connection Type

Pneumatic

Series

VPPE-3-1-1/8-2-420-E1

Outlet Connection Size

G 1/8

Maximum Operating Pressure

4 bar

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RCM c UL us (OL), RoHS, KC-EMV CE to EU for EMC

The Festo VPPE Proportional pressure regulator is a 3-way valve function regulator with segment LED display. The pressure range is up to 2 bar with analogue set point of 4 to 20mA.

Pressurisation - 5 mm,

Nominal diameter, exhaust - 2.5 mm

Assembly position - any (preferably upright)

Related links