Festo VPPE-3-1-1/8-10-010-E1T Series Pneumatic Regulator G1/8 in (assuming Pneumatic Connection,Port 1 as Inlet) G G

Subtotal (1 unit)*

$1,126.17

(exc. GST)

$1,238.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,126.17

*price indicative

RS Stock No.:
203-0535
Mfr. Part No.:
VPPE-3-1-1/8-10-010-E1T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Hydraulic Pump

Inlet Connection Size

G1/8 in (assuming Pneumatic Connection,Port 1 as Inlet)

Series

VPPE-3-1-1/8-10-010-E1T

Outlet Connection Size

G1/8 in (assuming Pneumatic Connection,Port 2 as Outlet)

Inlet Thread Standard

G

Maximum Operating Pressure

11 bar

Material

Anodised wrought Aluminium Alloy

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RCM c UL us (OL), KC KC-EMV

COO (Country of Origin):
HU
The Festo VPP Proportional pressure regulator is a 3-way valve function regulator with G 1/8 port connection. It has a pilot actuated diaphragm regulator structure with electrical actuation.

Pressurisation - 5 mm

Nominal diameter, exhaust - 2.5 mm

Assembly position - any (preferably upright)

Related links