Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 557775
- RS Stock No.:
- 202-2149
- Distrelec Article No.:
- 303-96-544
- Mfr. Part No.:
- VPPE-3-1-1/8-6-420-E1
- Brand:
- Festo
Subtotal (1 unit)*
$1,185.44
(exc. GST)
$1,303.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 30 January 2026
- Plus 6 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,185.44 |
*price indicative
- RS Stock No.:
- 202-2149
- Distrelec Article No.:
- 303-96-544
- Mfr. Part No.:
- VPPE-3-1-1/8-6-420-E1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 6bar | |
| Minimum Outlet Pressure | 0.06bar | |
| Maximum Input Pressure | 8bar | |
| Manufacturer Series | VPP | |
| Typical Flow Rate | 800L/min | |
| Model Number p | 557775 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 6bar | ||
Minimum Outlet Pressure 0.06bar | ||
Maximum Input Pressure 8bar | ||
Manufacturer Series VPP | ||
Typical Flow Rate 800L/min | ||
Model Number p 557775 | ||
- COO (Country of Origin):
- HU
Festo G 1/8 Pneumatic Regulator, 0.06 to 6 Bar - VPPE Series - VPPE-3-1-1/8-6-420-E1
Turn to this proportional pneumatic control valve from Festo for precise control of air in variable pressure and flow systems. It's pilot actuated, so it's a good option for simple tasks like leak testing. An LED display on this unit makes it easy to operate. Thanks to its wrought aluminium alloy construction, it's durable and offers good corrosion resistance. Soft-sealing nitrile butadiene rubber (NBR) seals keep contaminants out and prevent leaks. The regulator is IP65 rated for ingress protection, so it's dust-tight and withstands water jets. This means it's a reliable choice in harsh industrial settings.
• Maximum input pressure of 8 bar
• Minimum outlet pressure of 0.06 bar
• Maximum outlet pressure of 6 bar
• G 1/8 port connection
• Typical flow rate of 800 l/min
• Nominal pressurisation diameter of 5 mm
• Nominal exhaust diameter of 2.5 mm
• Mechanical spring reset
• Operating voltage range of 21.6 V to 26.4 V DC
• Minimum outlet pressure of 0.06 bar
• Maximum outlet pressure of 6 bar
• G 1/8 port connection
• Typical flow rate of 800 l/min
• Nominal pressurisation diameter of 5 mm
• Nominal exhaust diameter of 2.5 mm
• Mechanical spring reset
• Operating voltage range of 21.6 V to 26.4 V DC
Range Information
• The VPPE series is Festo's range of compact and reliable proportional pressure control valves for simplifying industrial automation
• Units available with or without LED display
• Moderate corrosion resistance of class CRC 2 to Festo standard FN 940070 makes these components suitable for indoor applications where condensation may occur
• Available with a range of accessories
• Units available with or without LED display
• Moderate corrosion resistance of class CRC 2 to Festo standard FN 940070 makes these components suitable for indoor applications where condensation may occur
• Available with a range of accessories
The Festo VPPE Proportional pressure regulator is a 3-way valve function regulator with segment LED display. The pressure range is up to 6 bar with analogue set point of 4 to 20mA.
Pressurisation - 5 mm,
Nominal diameter, exhaust - 2.5 mm
Assembly position - any (preferably upright)
Nominal diameter, exhaust - 2.5 mm
Assembly position - any (preferably upright)
Related links
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-420-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 557772
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 567540
- Festo G 1/8 Pneumatic Regulator - 0.02bar to 2bar 557774
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 11bar max. input, 557776
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 567539
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-010-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-005-E1-F1A
