Festo G 1/8 Regulator -, 1/8in, 11bar max. input, VPPE-3-1-1/8-10-420-E1-F1A

Subtotal (1 unit)*

$1,140.76

(exc. GST)

$1,254.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,140.76

*price indicative

RS Stock No.:
344-393
Mfr. Part No.:
VPPE-3-1-1/8-10-420-E1-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Input Pressure

11bar

Manufacturer Series

VPPE

Port Connection Thread Size

1/8in

Model Number p

VPPE-3-1-1/8-10-420-E1-F1A

COO (Country of Origin):
HU
The Festo proportional pressure regulator is engineered to ensure precision and efficiency in a variety of pneumatic applications. Designed for versatility, it features a piloted diaphragm regulator that allows for soft sealing and excellent performance across differing pressures. The regulator stands out for its compact dimensions, making it suitable for spaces where size is critical. With a robust electrical architecture including reverse polarity protection, it guarantees safe operation under various conditions. Intended for use with compressed air and inert gases, it excels in delivering controlled output pressure, maintaining reliability even when faced with interruptions. Suitable for demanding environments, this product ensures durability while adhering to the highest industry standards.

Offers a range of pressure regulation from 0.01 MPa to 1 MPa
Equipped with a 3-way valve function for enhanced versatility
Integrates LED indicators for clear operational feedback
Features a mechanical spring for reliable reset functionality
Includes a high standard nominal flow rate for effective performance
Boasts IP65 protection which ensuring reliable operation in challenging conditions
Designed to comply with RoHS regulations which ensuring environmental safety
Low Hysteresis at both pressure and flow enhancing accuracy

Related links