Festo G 1/8 Regulator -, 1/8 in, 11bar max. input, VPPE-3-1-1/8-10-010-E1-F1A
- RS Stock No.:
- 351-085
- Mfr. Part No.:
- VPPE-3-1-1/8-10-010-E1-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$1,140.76
(exc. GST)
$1,254.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,140.76 |
*price indicative
- RS Stock No.:
- 351-085
- Mfr. Part No.:
- VPPE-3-1-1/8-10-010-E1-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Input Pressure | 11bar | |
| Manufacturer Series | VPPE | |
| Port Connection Thread Size | 1/8 in | |
| Model Number p | VPPE-3-1-1/8-10-010-E1-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Input Pressure 11bar | ||
Manufacturer Series VPPE | ||
Port Connection Thread Size 1/8 in | ||
Model Number p VPPE-3-1-1/8-10-010-E1-F1A | ||
- COO (Country of Origin):
- HU
The Festo proportional pressure regulator brings precision to your pneumatic solutions. Designed with a piloted diaphragm regulator, it ensures stable pressure management across varying operational demands. This innovative device features an electric actuation type, making it ideal for flexible applications while maintaining a reliable performance. The robust construction includes a corrosion-resistant aluminium housing, ensuring longevity in diverse environments. With a compact design and a recommended vertical mounting position, this product seamlessly fits into tight spaces, optimising available area without compromising on efficiency.
Operates effectively within a broad pressure regulation range from 0.01 MPa to 1 MPa
Offers a maximum current consumption of just 160 mA
Incorporates reverse polarity protection for enhanced electrical safety
Features an intuitive LED indicator for quick status monitoring
Guarantees a high standard nominal flow rate optimising performance in demand heavy situations
Utilises soft sealing principles for assured leak tightness
Offers a maximum current consumption of just 160 mA
Incorporates reverse polarity protection for enhanced electrical safety
Features an intuitive LED indicator for quick status monitoring
Guarantees a high standard nominal flow rate optimising performance in demand heavy situations
Utilises soft sealing principles for assured leak tightness
Related links
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 11bar max. input, 557773
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-005-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-010-E1-F1A
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-420-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-420-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-005-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 11bar max. input, 557776
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 557778
